N-Channel 55 V 110A (Tc) 1.8W (Ta), 250W (Tc) Surface Mount TO-263
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NP109N055PUK-E1-AY

DigiKey Part Number
559-NP109N055PUK-E1-AYTR-ND - Tape & Reel (TR)
559-NP109N055PUK-E1-AYCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NP109N055PUK-E1-AY
Description
MOSFET N-CH 55V 110A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 55 V 110A (Tc) 1.8W (Ta), 250W (Tc) Surface Mount TO-263
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
189 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Input Capacitance (Ciss) (Max) @ Vds
11250 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
1.8W (Ta), 250W (Tc)
FET Type
Operating Temperature
175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
55 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
10V
Supplier Device Package
TO-263
Rds On (Max) @ Id, Vgs
2.2mOhm @ 55A, 10V
Package / Case
Vgs(th) (Max) @ Id
4V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 560
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1101,42000 Kč101,42 Kč
1066,94200 Kč669,42 Kč
10047,40300 Kč4 740,30 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
80034,76324 Kč27 810,59 Kč
1 60033,46556 Kč53 544,90 Kč
Manufacturers Standard Package
Unit Price without VAT:101,42000 Kč
Unit Price with VAT:122,71820 Kč