
NP109N055PUK-E1-AY | |
|---|---|
DigiKey Part Number | 559-NP109N055PUK-E1-AYTR-ND - Tape & Reel (TR) 559-NP109N055PUK-E1-AYCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NP109N055PUK-E1-AY |
Description | MOSFET N-CH 55V 110A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 110A (Tc) 1.8W (Ta), 250W (Tc) Surface Mount TO-263 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 189 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Capacitance (Ciss) (Max) @ Vds 11250 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1.8W (Ta), 250W (Tc) |
FET Type | Operating Temperature 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 55 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package TO-263 |
Rds On (Max) @ Id, Vgs 2.2mOhm @ 55A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,42000 Kč | 101,42 Kč |
| 10 | 66,94200 Kč | 669,42 Kč |
| 100 | 47,40300 Kč | 4 740,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 34,76324 Kč | 27 810,59 Kč |
| 1 600 | 33,46556 Kč | 53 544,90 Kč |
| Unit Price without VAT: | 101,42000 Kč |
|---|---|
| Unit Price with VAT: | 122,71820 Kč |

