
NP100P06PDG-E1-AY | |
|---|---|
DigiKey Part Number | 559-NP100P06PDG-E1-AYTR-ND - Tape & Reel (TR) 559-NP100P06PDG-E1-AYCT-ND - Cut Tape (CT) 559-NP100P06PDG-E1-AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NP100P06PDG-E1-AY |
Description | MOSFET P-CH 60V 100A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 100A (Tc) 1.8W (Ta), 200W (Tc) Surface Mount TO-263 |
Datasheet | Datasheet |
EDA/CAD Models | NP100P06PDG-E1-AY Models |
Category | Gate Charge (Qg) (Max) @ Vgs 300 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 15000 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 1.8W (Ta), 200W (Tc) |
FET Type | Operating Temperature 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package TO-263 |
Rds On (Max) @ Id, Vgs 6mOhm @ 50A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 1mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,38000 Kč | 138,38 Kč |
| 10 | 92,79000 Kč | 927,90 Kč |
| 100 | 66,96680 Kč | 6 696,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 53,50264 Kč | 42 802,11 Kč |
| 1 600 | 50,81516 Kč | 81 304,26 Kč |
| Unit Price without VAT: | 138,38000 Kč |
|---|---|
| Unit Price with VAT: | 167,43980 Kč |


