
N0601N-ZK-E1-AY | |
|---|---|
DigiKey Part Number | 559-N0601N-ZK-E1-AYTR-ND - Tape & Reel (TR) 559-N0601N-ZK-E1-AYCT-ND - Cut Tape (CT) 559-N0601N-ZK-E1-AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | N0601N-ZK-E1-AY |
Description | MOSFET N-CH 60V 100A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 100A (Ta) 1.5W (Ta), 156W (Tc) Surface Mount TO-263 |
Datasheet | Datasheet |
EDA/CAD Models | N0601N-ZK-E1-AY Models |
Category | Gate Charge (Qg) (Max) @ Vgs 133 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 7730 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1.5W (Ta), 156W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-263 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.2mOhm @ 50A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,10000 Kč | 82,10 Kč |
| 10 | 53,75500 Kč | 537,55 Kč |
| 100 | 37,58850 Kč | 3 758,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 29,13578 Kč | 23 308,62 Kč |
| 1 600 | 27,16341 Kč | 43 461,46 Kč |
| 2 400 | 26,15896 Kč | 62 781,50 Kč |
| 4 000 | 25,19760 Kč | 100 790,40 Kč |
| Unit Price without VAT: | 82,10000 Kč |
|---|---|
| Unit Price with VAT: | 99,34100 Kč |

