
M3087BFLGP#U3 | |
|---|---|
DigiKey Part Number | M3087BFLGP#U3-ND |
Manufacturer | |
Manufacturer Product Number | M3087BFLGP#U3 |
Description | IC MCU 16/32BIT 1MB FLSH 144LQFP |
Customer Reference | |
Detailed Description | M32C/80 M16C™ M32C/80/87 Microcontroller IC 16/32-Bit 32MHz 1MB (1M x 8) FLASH 144-LFQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | M3087BFLGP#U3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Core Processor | M32C/80 | |
Core Size | 16/32-Bit | |
Speed | 32MHz | |
Connectivity | CANbus, EBI/EMI, I2C, IEBus, IrDA, SIO, UART/USART | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 121 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 48K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 34x10b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LFQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 606,35000 Kč | 1 606,35 Kč |
| 10 | 1 333,68800 Kč | 13 336,88 Kč |
| 60 | 1 214,98633 Kč | 72 899,18 Kč |
| 120 | 1 182,88733 Kč | 141 946,48 Kč |
| Unit Price without VAT: | 1 606,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 943,68350 Kč |

