
ISL99227BFRZ-T | |
|---|---|
DigiKey Part Number | 20-ISL99227BFRZ-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL99227BFRZ-T |
Description | CNTRLR SPS MOD SMART PWR 32PQFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Controller PWM Interface 32-PQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Protocol | - | |
Function | Controller | |
Interface | PWM | |
Standards | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 4.75 mA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 32-PowerWFQFN | |
Supplier Device Package | 32-PQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 145,78570 Kč | 437 357,10 Kč |
| Unit Price without VAT: | 145,78570 Kč |
|---|---|
| Unit Price with VAT: | 176,40070 Kč |




