Parametric Equivalent
Parametric Equivalent

ISL97901CRZ-T | |
|---|---|
DigiKey Part Number | ISL97901CRZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL97901CRZ-T |
Description | IC LED DRV RGLTR I2C 375MA 28QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) I2C Dimming 375mA 28-QFN (4x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5.5V | |
Current - Output / Channel | 375mA | |
Frequency | 2.5MHz | |
Dimming | I2C | |
Applications | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 73,72160 Kč | 442 329,60 Kč |
| Unit Price without VAT: | 73,72160 Kč |
|---|---|
| Unit Price with VAT: | 89,20314 Kč |


