
ISL97687IRTZ | |
|---|---|
DigiKey Part Number | ISL97687IRTZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL97687IRTZ |
Description | IC LED DRVR CTRL PWM 160MA 28QFN |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 160mA 28-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ISL97687IRTZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 9V | |
Voltage - Supply (Max) | 32V | |
Voltage - Output | - | |
Current - Output / Channel | 160mA | |
Frequency | 200kHz ~ 1.2MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,46000 Kč | 81,46 Kč |
| 10 | 61,55000 Kč | 615,50 Kč |
| 60 | 52,84950 Kč | 3 170,97 Kč |
| 120 | 50,49542 Kč | 6 059,45 Kč |
| Unit Price without VAT: | 81,46000 Kč |
|---|---|
| Unit Price with VAT: | 98,56660 Kč |

