LED Driver IC 4 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 160mA 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL97687IBZ

DigiKey Part Number
ISL97687IBZ-ND
Manufacturer
Manufacturer Product Number
ISL97687IBZ
Description
IC LED DRV CTRL PWM 160MA 28SOIC
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 160mA 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL97687IBZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Type
DC DC Controller
Topology
Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
4
Voltage - Supply (Min)
9V
Voltage - Supply (Max)
32V
Voltage - Output
-
Current - Output / Channel
160mA
Frequency
200kHz ~ 1.2MHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 036
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
193,02000 Kč93,02 Kč
1067,84500 Kč678,45 Kč
2561,80960 Kč1 545,24 Kč
10055,30030 Kč5 530,03 Kč
25052,23968 Kč13 059,92 Kč
52050,31363 Kč26 163,09 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:93,02000 Kč
Unit Price with VAT:112,55420 Kč