- Converter, Intel IMVP-7, VR12™ Voltage Regulator IC 3 Output 48-TQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL95855IRTZ

DigiKey Part Number
ISL95855IRTZ-ND
Manufacturer
Manufacturer Product Number
ISL95855IRTZ
Description
IC PWM CTLR 48TQFN
Customer Reference
Detailed Description
- Converter, Intel IMVP-7, VR12™ Voltage Regulator IC 3 Output 48-TQFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Last Time Buy
Applications
Converter, Intel IMVP-7, VR12™
Voltage - Input
-
Number of Outputs
3
Voltage - Output
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-TQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 14.05.2026
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1300,80000 Kč300,80 Kč
10237,40200 Kč2 374,02 Kč
25221,58920 Kč5 539,73 Kč
100204,19760 Kč20 419,76 Kč
490191,04551 Kč93 612,30 Kč
980186,90918 Kč183 171,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:300,80000 Kč
Unit Price with VAT:363,96800 Kč