
ISL94216IRZ-T7 | |
|---|---|
DigiKey Part Number | 20-ISL94216IRZ-T7TR-ND - Tape & Reel (TR) 20-ISL94216IRZ-T7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISL94216IRZ-T7 |
Description | IC BATT MON MULTI-CHEM 16C 64QFN |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 64-QFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 16 | |
Fault Protection | Over Temperature | |
Interface | I2C, SPI | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 391,40000 Kč | 391,40 Kč |
| 10 | 311,65200 Kč | 3 116,52 Kč |
| 25 | 291,73800 Kč | 7 293,45 Kč |
| 100 | 269,84740 Kč | 26 984,74 Kč |
| 250 | 259,41096 Kč | 64 852,74 Kč |
| 500 | 253,12166 Kč | 126 560,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 265,90754 Kč | 265 907,54 Kč |
| Unit Price without VAT: | 391,40000 Kč |
|---|---|
| Unit Price with VAT: | 473,59400 Kč |

