
ISL94216IRZ-T | |
|---|---|
DigiKey Part Number | 20-ISL94216IRZ-TTR-ND - Tape & Reel (TR) 20-ISL94216IRZ-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISL94216IRZ-T |
Description | IC BATT MON MULTI-CHEM 16C 64QFN |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 64-QFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 16 | |
Fault Protection | Over Temperature | |
Interface | I2C, SPI | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 426,89000 Kč | 426,89 Kč |
| 10 | 340,86100 Kč | 3 408,61 Kč |
| 25 | 319,36280 Kč | 7 984,07 Kč |
| 100 | 295,75050 Kč | 29 575,05 Kč |
| 250 | 284,49268 Kč | 71 123,17 Kč |
| 500 | 277,70862 Kč | 138 854,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 283,88533 Kč | 851 655,99 Kč |
| Unit Price without VAT: | 426,89000 Kč |
|---|---|
| Unit Price with VAT: | 516,53690 Kč |

