


ISL94212INZ | |
|---|---|
DigiKey Part Number | ISL94212INZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL94212INZ |
Description | IC BATT MFUNC MULTI 1-12C 64QFP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Multi-Chemistry 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ISL94212INZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 12 | |
Fault Protection | - | |
Interface | SPI | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,91000 Kč | 275,91 Kč |
| 10 | 210,67300 Kč | 2 106,73 Kč |
| 25 | 194,89520 Kč | 4 872,38 Kč |
| 160 | 173,39100 Kč | 27 742,56 Kč |
| 320 | 167,89409 Kč | 53 726,11 Kč |
| 640 | 163,39069 Kč | 104 570,04 Kč |
| 1 120 | 160,35197 Kč | 179 594,21 Kč |
| Unit Price without VAT: | 275,91000 Kč |
|---|---|
| Unit Price with VAT: | 333,85110 Kč |


