
ISL94208IRZ-T7A | |
|---|---|
DigiKey Part Number | 20-ISL94208IRZ-T7ATR-ND - Tape & Reel (TR) 20-ISL94208IRZ-T7ACT-ND - Cut Tape (CT) 20-ISL94208IRZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL94208IRZ-T7A |
Description | IC BAT PWR MGT LI-ION 4-6C 32QFN |
Customer Reference | |
Detailed Description | Battery Power Management IC Lithium Ion 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ISL94208IRZ-T7A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Function | Power Management | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 4 ~ 6 | |
Fault Protection | Over Current, Over Temperature, Short Circuit | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,07000 Kč | 157,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 105,59644 Kč | 26 399,11 Kč |
| 500 | 102,32242 Kč | 51 161,21 Kč |
| 750 | 100,68905 Kč | 75 516,79 Kč |
| 1 250 | 98,88278 Kč | 123 603,47 Kč |
| 1 750 | 97,82980 Kč | 171 202,15 Kč |
| Unit Price without VAT: | 157,07000 Kč |
|---|---|
| Unit Price with VAT: | 190,05470 Kč |

