Battery Power Management IC Lithium Ion 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL94208IRZ-T7A

DigiKey Part Number
20-ISL94208IRZ-T7ATR-ND - Tape & Reel (TR)
20-ISL94208IRZ-T7ACT-ND - Cut Tape (CT)
20-ISL94208IRZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL94208IRZ-T7A
Description
IC BAT PWR MGT LI-ION 4-6C 32QFN
Customer Reference
Detailed Description
Battery Power Management IC Lithium Ion 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ISL94208IRZ-T7A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Function
Power Management
Battery Chemistry
Lithium Ion
Number of Cells
4 ~ 6
Fault Protection
Over Current, Over Temperature, Short Circuit
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Last Time Buy Date: 16.08.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1157,07000 Kč157,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250105,59644 Kč26 399,11 Kč
500102,32242 Kč51 161,21 Kč
750100,68905 Kč75 516,79 Kč
1 25098,88278 Kč123 603,47 Kč
1 75097,82980 Kč171 202,15 Kč
Manufacturers Standard Package
Unit Price without VAT:157,07000 Kč
Unit Price with VAT:190,05470 Kč