
ISL94203IRTZ-T7A | |
|---|---|
DigiKey Part Number | ISL94203IRTZ-T7ATR-ND - Tape & Reel (TR) ISL94203IRTZ-T7ACT-ND - Cut Tape (CT) ISL94203IRTZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL94203IRTZ-T7A |
Description | IC BAT MON MULT-CHEM 3-8C 48TQFN |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 48-TQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 3 ~ 8 | |
Fault Protection | Over Current, Over/Under Voltage, Short Circuit | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 154,00856 Kč | 38 502,14 Kč |
| 500 | 149,54482 Kč | 74 772,41 Kč |
| 750 | 147,31609 Kč | 110 487,07 Kč |
| 1 250 | 144,85310 Kč | 181 066,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,56000 Kč | 230,56 Kč |
| 10 | 180,18400 Kč | 1 801,84 Kč |
| 25 | 167,61440 Kč | 4 190,36 Kč |
| 100 | 153,79990 Kč | 15 379,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,83000 Kč | 265,83 Kč |
| 10 | 187,61700 Kč | 1 876,17 Kč |
| 25 | 167,50520 Kč | 4 187,63 Kč |
| 100 | 145,02060 Kč | 14 502,06 Kč |
| Unit Price without VAT: | 230,56000 Kč |
|---|---|
| Unit Price with VAT: | 278,97760 Kč |



