Battery Battery Monitor IC Multi-Chemistry 48-TQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL94203IRTZ-T7A

DigiKey Part Number
ISL94203IRTZ-T7ATR-ND - Tape & Reel (TR)
ISL94203IRTZ-T7ACT-ND - Cut Tape (CT)
ISL94203IRTZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL94203IRTZ-T7A
Description
IC BAT MON MULT-CHEM 3-8C 48TQFN
Customer Reference
Detailed Description
Battery Battery Monitor IC Multi-Chemistry 48-TQFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Battery Monitor
Battery Chemistry
Multi-Chemistry
Number of Cells
3 ~ 8
Fault Protection
Over Current, Over/Under Voltage, Short Circuit
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-TQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 502
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250154,00856 Kč38 502,14 Kč
500149,54482 Kč74 772,41 Kč
750147,31609 Kč110 487,07 Kč
1 250144,85310 Kč181 066,38 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1230,56000 Kč230,56 Kč
10180,18400 Kč1 801,84 Kč
25167,61440 Kč4 190,36 Kč
100153,79990 Kč15 379,99 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1265,83000 Kč265,83 Kč
10187,61700 Kč1 876,17 Kč
25167,50520 Kč4 187,63 Kč
100145,02060 Kč14 502,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:230,56000 Kč
Unit Price with VAT:278,97760 Kč