
ISL94203IRTZ-T7 | |
|---|---|
DigiKey Part Number | 20-ISL94203IRTZ-T7TR-ND - Tape & Reel (TR) 20-ISL94203IRTZ-T7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISL94203IRTZ-T7 |
Description | IC BAT MON MULT-CHEM 3-8C 48TQFN |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 48-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ISL94203IRTZ-T7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 3 ~ 8 | |
Fault Protection | Over Current, Over/Under Voltage, Short Circuit | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,08000 Kč | 212,08 Kč |
| 10 | 165,54800 Kč | 1 655,48 Kč |
| 25 | 153,90680 Kč | 3 847,67 Kč |
| 100 | 141,11290 Kč | 14 111,29 Kč |
| 250 | 135,01296 Kč | 33 753,24 Kč |
| 500 | 131,33704 Kč | 65 668,52 Kč |
| Unit Price without VAT: | 212,08000 Kč |
|---|---|
| Unit Price with VAT: | 256,61680 Kč |


