



ISL9305IRTHAANLZ-T | |
|---|---|
DigiKey Part Number | ISL9305IRTHAANLZ-TTR-ND - Tape & Reel (TR) ISL9305IRTHAANLZ-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISL9305IRTHAANLZ-T |
Description | IC REG QUAD BUCK/LNR 3MHZ 16TQFN |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (2), Linear (LDO) (2) 3MHz 16-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ISL9305IRTHAANLZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Topology | Step-Down (Buck) (2), Linear (LDO) (2) | |
Number of Outputs | 4 | |
Frequency - Switching | 3MHz | |
Voltage/Current - Output 1 | 0.8V ~ 5.5V, 1.5A | |
Voltage/Current - Output 2 | 0.8V ~ 5.5V, 1.5A | |
Voltage/Current - Output 3 | 3.3V, 300mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 1.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,39000 Kč | 134,39 Kč |
| 10 | 88,82200 Kč | 888,22 Kč |
| 25 | 76,93680 Kč | 1 923,42 Kč |
| 100 | 63,49380 Kč | 6 349,38 Kč |
| 250 | 56,89200 Kč | 14 223,00 Kč |
| 500 | 52,83096 Kč | 26 415,48 Kč |
| 1 000 | 52,49500 Kč | 52 495,00 Kč |
| Unit Price without VAT: | 134,39000 Kč |
|---|---|
| Unit Price with VAT: | 162,61190 Kč |

