Parametric Equivalent

ISL9241IRTZ-T | |
|---|---|
DigiKey Part Number | ISL9241IRTZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL9241IRTZ-T |
Description | IC BATT CHG LI-ION 2-4CEL 32TQFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 32-TQFN (4x4) |
Datasheet | Datasheet |
Category | Battery Pack Voltage 3.9 V ~ 18.304 V |
Manufacturer Renesas Electronics Corporation | Voltage - Supply (Max) 23.4V |
Packaging Tape & Reel (TR) | Interface I2C, SMBus |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Battery Chemistry Lithium Ion | Mounting Type Surface Mount |
Number of Cells 2 ~ 4 | Package / Case 32-WFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 32-TQFN (4x4) |
Programmable Features Current, Timer | Base Product Number |
Fault Protection Over Current, Over Temperature, Over Voltage |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL9241IRTZ | Renesas Electronics Corporation | 0 | ISL9241IRTZ-ND | 131,68162 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 131,68163 Kč | 790 089,78 Kč |
| Unit Price without VAT: | 131,68163 Kč |
|---|---|
| Unit Price with VAT: | 159,33477 Kč |


