
ISL9241HRTZ-TK | |
|---|---|
DigiKey Part Number | 20-ISL9241HRTZ-TKTR-ND - Tape & Reel (TR) 20-ISL9241HRTZ-TKCT-ND - Cut Tape (CT) 20-ISL9241HRTZ-TKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL9241HRTZ-TK |
Description | IC BATT CHG LI-ION 2-4CEL 32TQFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 32-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ISL9241HRTZ-TK Models |
Category | Battery Pack Voltage 3.9 V ~ 18.304 V |
Manufacturer Renesas Electronics Corporation | Voltage - Supply (Max) 23.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Interface I2C, SMBus |
Part Status Active | Operating Temperature -10°C ~ 100°C |
Battery Chemistry Lithium Ion | Mounting Type Surface Mount |
Number of Cells 2 ~ 4 | Package / Case 32-WFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 32-TQFN (4x4) |
Programmable Features Current, Timer | Base Product Number |
Fault Protection Over Current, Over Temperature, Over Voltage |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL9241HRTZ | Renesas Electronics Corporation | 1 828 | ISL9241HRTZ-ND | 233,16000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,05000 Kč | 201,05 Kč |
| 10 | 151,57800 Kč | 1 515,78 Kč |
| 25 | 139,65680 Kč | 3 491,42 Kč |
| 100 | 126,74100 Kč | 12 674,10 Kč |
| 250 | 120,65240 Kč | 30 163,10 Kč |
| 500 | 118,06298 Kč | 59 031,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 114,01326 Kč | 114 013,26 Kč |
| Unit Price without VAT: | 201,05000 Kč |
|---|---|
| Unit Price with VAT: | 243,27050 Kč |





