Charger IC Lithium Ion 32-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL9241HRTZ-T7A

DigiKey Part Number
ISL9241HRTZ-T7ATR-ND - Tape & Reel (TR)
ISL9241HRTZ-T7ACT-ND - Cut Tape (CT)
ISL9241HRTZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL9241HRTZ-T7A
Description
IC BATT CHG LI-ION 2-4CEL 32TQFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 32-TQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
2 ~ 4
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer
Fault Protection
Over Current, Over Temperature, Over Voltage
Charge Current - Max
-
Battery Pack Voltage
3.9 V ~ 18.304 V
Voltage - Supply (Max)
23.4V
Interface
I2C, SMBus
Operating Temperature
-10°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 303
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1214,60000 Kč214,60 Kč
10162,18900 Kč1 621,89 Kč
25149,54760 Kč3 738,69 Kč
100135,85080 Kč13 585,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250129,39388 Kč32 348,47 Kč
500125,52436 Kč62 762,18 Kč
750123,59367 Kč92 695,25 Kč
1 250121,45882 Kč151 823,52 Kč
Manufacturers Standard Package
Unit Price without VAT:214,60000 Kč
Unit Price with VAT:259,66600 Kč