Charger IC Lithium Ion/Polymer 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charger IC Lithium Ion/Polymer 16-QFN (3x3)
16-VFQFN

ISL9205IRZ-T

DigiKey Part Number
ISL9205IRZ-TTR-ND - Tape & Reel (TR)
ISL9205IRZ-TCT-ND - Cut Tape (CT)
ISL9205IRZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL9205IRZ-T
Description
IC BATT CHG LI-ION 1CELL 16QFN
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ISL9205IRZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Timer
Fault Protection
Over Temperature
Charge Current - Max
900mA
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
6.5V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 103
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
147,25000 Kč47,25 Kč
1035,04600 Kč350,46 Kč
2531,97560 Kč799,39 Kč
10028,60350 Kč2 860,35 Kč
25026,99504 Kč6 748,76 Kč
50026,02576 Kč13 012,88 Kč
1 00025,22784 Kč25 227,84 Kč
2 50024,38531 Kč60 963,28 Kč
Unit Price without VAT:47,25000 Kč
Unit Price with VAT:57,17250 Kč