


ISL9205IRZ-T | |
|---|---|
DigiKey Part Number | ISL9205IRZ-TTR-ND - Tape & Reel (TR) ISL9205IRZ-TCT-ND - Cut Tape (CT) ISL9205IRZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL9205IRZ-T |
Description | IC BATT CHG LI-ION 1CELL 16QFN |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL9205IRZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | Over Temperature | |
Charge Current - Max | 900mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6.5V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,81000 Kč | 46,81 Kč |
| 10 | 34,72500 Kč | 347,25 Kč |
| 25 | 31,68320 Kč | 792,08 Kč |
| 100 | 28,34190 Kč | 2 834,19 Kč |
| 250 | 26,74820 Kč | 6 687,05 Kč |
| 500 | 25,78778 Kč | 12 893,89 Kč |
| 1 000 | 24,99716 Kč | 24 997,16 Kč |
| 2 500 | 24,16234 Kč | 60 405,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 23,54244 Kč | 141 254,64 Kč |
| Unit Price without VAT: | 46,81000 Kč |
|---|---|
| Unit Price with VAT: | 56,64010 Kč |

