ISL9205DIRZ-T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 23,96040 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 2 021
Unit Price: 49,98000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 423
Unit Price: 49,98000 Kč
Datasheet
Charger IC Lithium Ion/Polymer 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL9205DIRZ-T

DigiKey Part Number
ISL9205DIRZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL9205DIRZ-T
Description
IC BATT CHG LI-ION 1CELL 10DFN
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ISL9205DIRZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Timer
Fault Protection
Over Temperature
Charge Current - Max
900mA
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
6.5V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types