
ISL91211BII-EV1Z | |
|---|---|
DigiKey Part Number | ISL91211BII-EV1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL91211BII-EV1Z |
Description | EVAL BOARD FOR ISL91211B |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | ISL91211B - 4 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 4 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 0.3V ~ 1.2V | |
Current - Output | 5A | |
Voltage - Input | 2.5V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 4MHz | |
Contents | Board(s) | |
Utilized IC / Part | ISL91211B | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 857,03000 Kč | 7 857,03 Kč |
| Unit Price without VAT: | 7 857,03000 Kč |
|---|---|
| Unit Price with VAT: | 9 507,00630 Kč |


