
ISL9120IRTNZ | |
|---|---|
DigiKey Part Number | ISL9120IRTNZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL9120IRTNZ |
Description | IC REG BCK BST 3.3V 800MA 12TQFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 800mA 12-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 37,20800 Kč | 372,08 Kč |
| 25 | 33,60520 Kč | 840,13 Kč |
| 100 | 29,72480 Kč | 2 972,48 Kč |
| 490 | 26,83931 Kč | 13 151,26 Kč |
| 980 | 25,94110 Kč | 25 422,28 Kč |
| 1 470 | 25,49314 Kč | 37 474,92 Kč |
| 2 940 | 24,83813 Kč | 73 024,10 Kč |
| 5 390 | 24,36255 Kč | 131 314,14 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |




