
ISL91127IIAZ-T7A | |
|---|---|
DigiKey Part Number | ISL91127IIAZ-T7ATR-ND - Tape & Reel (TR) ISL91127IIAZ-T7ACT-ND - Cut Tape (CT) ISL91127IIAZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL91127IIAZ-T7A |
Description | IC REG BUCK BOOST 2.1A 20WLCSP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive 1 Output 2.1A 20-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | - | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-WLCSP (2.15x1.74) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,27000 Kč | 56,27 Kč |
| 10 | 40,16900 Kč | 401,69 Kč |
| 25 | 36,32640 Kč | 908,16 Kč |
| 100 | 32,17730 Kč | 3 217,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 30,22956 Kč | 7 557,39 Kč |
| 500 | 29,06376 Kč | 14 531,88 Kč |
| 750 | 28,48281 Kč | 21 362,11 Kč |
| 1 250 | 27,84100 Kč | 34 801,25 Kč |
| 1 750 | 27,46670 Kč | 48 066,72 Kč |
| 2 500 | 27,10758 Kč | 67 768,95 Kč |
| Unit Price without VAT: | 56,27000 Kč |
|---|---|
| Unit Price with VAT: | 68,08670 Kč |



