
ISL91127II2AZ-T | |
---|---|
DigiKey Part Number | ISL91127II2AZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL91127II2AZ-T |
Description | IC REG BUCK BOOST 2.1A 20WLCSP |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive 1 Output 2.1A 20-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | - | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-WLCSP (2.15x1.74) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 21,80769 Kč | 65 423,07 Kč |
6 000 | 21,36589 Kč | 128 195,34 Kč |
9 000 | 21,14472 Kč | 190 302,48 Kč |
Unit Price without VAT: | 21,80769 Kč |
---|---|
Unit Price with VAT: | 26,38730 Kč |