
ISL9111EH33Z-T7A | |
|---|---|
DigiKey Part Number | ISL9111EH33Z-T7ATR-ND - Tape & Reel (TR) ISL9111EH33Z-T7ACT-ND - Cut Tape (CT) ISL9111EH33Z-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL9111EH33Z-T7A |
Description | IC REG BOOST 3.3V 800MA 6SOT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 800mA (Switch) SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ISL9111EH33Z-T7A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.8V | |
Voltage - Input (Max) | 3.1V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-SOT | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 20,74600 Kč | 207,46 Kč |
| 25 | 18,79760 Kč | 469,94 Kč |
| 100 | 16,64930 Kč | 1 664,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,17064 Kč | 3 792,66 Kč |
| 500 | 14,87498 Kč | 7 437,49 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |


