
ISL91110IR2AZ-T | |
---|---|
DigiKey Part Number | ISL91110IR2AZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL91110IR2AZ-T |
Description | IC REG BUCK BOOST 3.5V 2A 20QFN |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Fixed 3.5V 1 Output 2A 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 42,13291 Kč | 126 398,73 Kč |
Unit Price without VAT: | 42,13291 Kč |
---|---|
Unit Price with VAT: | 50,98082 Kč |