
ISL91110IINZ-T7A | |
|---|---|
DigiKey Part Number | ISL91110IINZ-T7ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL91110IINZ-T7A |
Description | IC REG BUCK BST 3.3V 2A 25WLCSP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 25-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | ISL91110IINZ-T7A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 25-WLCSP (2.07x2.33) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 37,50580 Kč | 9 376,45 Kč |
| 500 | 36,11278 Kč | 18 056,39 Kč |
| 750 | 35,41747 Kč | 26 563,10 Kč |
| 1 250 | 34,64989 Kč | 43 312,36 Kč |
| 1 750 | 34,20238 Kč | 59 854,16 Kč |
| 2 500 | 33,77260 Kč | 84 431,50 Kč |
| Unit Price without VAT: | 37,50580 Kč |
|---|---|
| Unit Price with VAT: | 45,38202 Kč |


