20 TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL91107IRTNZ-T

DigiKey Part Number
ISL91107IRTNZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL91107IRTNZ-T
Description
IC REG BUCK BOOST 3.3V 2A 20TQFN
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 20-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-TQFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 06.12.2025
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00027,96740 Kč167 804,40 Kč
Manufacturers Standard Package
Unit Price without VAT:27,96740 Kč
Unit Price with VAT:33,84055 Kč