ISL90728UIE627Z-TK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL90728WIE627Z-T7A

DigiKey Part Number
ISL90728WIE627Z-T7ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL90728WIE627Z-T7A
Description
IC DGTL POT 10KOHM 128TAP SC70-6
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 128 Taps I2C Interface SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
ISL90728WIE627Z-T7A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Rheostat
Number of Circuits
1
Number of Taps
128
Resistance (Ohms)
10k
Interface
I2C
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
±45ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Package / Case
6-TSSOP, SC-88, SOT-363
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
85
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25025,51596 Kč6 378,99 Kč
50024,59018 Kč12 295,09 Kč
75024,12667 Kč18 095,00 Kč
1 25023,61305 Kč29 516,31 Kč
1 75023,31294 Kč40 797,65 Kč
2 50023,02424 Kč57 560,60 Kč
6 25022,40259 Kč140 016,19 Kč
Manufacturers Standard Package
Unit Price without VAT:25,51596 Kč
Unit Price with VAT:30,87431 Kč