


ISL9021AIRUYZ-T7A | |
|---|---|
DigiKey Part Number | ISL9021AIRUYZ-T7ATR-ND - Tape & Reel (TR) ISL9021AIRUYZ-T7ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISL9021AIRUYZ-T7A |
Description | IC REG LINEAR 0.9V 250MA 6-UTDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-UTDFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | ISL9021AIRUYZ-T7A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit, Soft Start | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-UTDFN (1.6x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 19,85404 Kč | 4 963,51 Kč |
| 500 | 19,03174 Kč | 9 515,87 Kč |
| 750 | 18,62187 Kč | 13 966,40 Kč |
| 1 250 | 18,16915 Kč | 22 711,44 Kč |
| 1 750 | 17,90554 Kč | 31 334,69 Kč |
| 2 500 | 17,65243 Kč | 44 131,07 Kč |
| Unit Price without VAT: | 19,85404 Kč |
|---|---|
| Unit Price with VAT: | 24,02339 Kč |

