6 UDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 UDFN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ISL9021AIRUYZ-T7A

DigiKey Part Number
ISL9021AIRUYZ-T7ATR-ND - Tape & Reel (TR)
ISL9021AIRUYZ-T7ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ISL9021AIRUYZ-T7A
Description
IC REG LINEAR 0.9V 250MA 6-UTDFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-UTDFN (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
ISL9021AIRUYZ-T7A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.9V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
50 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit, Soft Start
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-UTDFN (1.6x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25018,14116 Kč4 535,29 Kč
50017,44584 Kč8 722,92 Kč
75017,09753 Kč12 823,15 Kč
1 25016,71205 Kč20 890,06 Kč
1 75016,48655 Kč28 851,46 Kč
2 50016,26971 Kč40 674,28 Kč
6 25015,80297 Kč98 768,56 Kč
12 50015,52159 Kč194 019,88 Kč
Manufacturers Standard Package
Unit Price without VAT:18,14116 Kč
Unit Price with VAT:21,95080 Kč