


ISL9021AIRUNZ-T | |
|---|---|
DigiKey Part Number | ISL9021AIRUNZ-TTR-ND - Tape & Reel (TR) ISL9021AIRUNZ-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISL9021AIRUNZ-T |
Description | IC REG LINEAR 3.3V 250MA 6-UTDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-UTDFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | ISL9021AIRUNZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 60dB ~ 50dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit, Soft Start | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-UTDFN (1.6x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,50000 Kč | 28,50 Kč |
| 10 | 20,76400 Kč | 207,64 Kč |
| 25 | 18,80880 Kč | 470,22 Kč |
| 100 | 16,67600 Kč | 1 667,60 Kč |
| 250 | 15,65528 Kč | 3 913,82 Kč |
| 500 | 15,04108 Kč | 7 520,54 Kč |
| 1 000 | 14,53528 Kč | 14 535,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,23429 Kč | 42 702,87 Kč |
| 6 000 | 13,45701 Kč | 80 742,06 Kč |
| 9 000 | 13,06504 Kč | 117 585,36 Kč |
| 15 000 | 12,62841 Kč | 189 426,15 Kč |
| Unit Price without VAT: | 28,50000 Kč |
|---|---|
| Unit Price with VAT: | 34,48500 Kč |

