Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-UTDFN (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-UTDFN (1.6x1.6)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ISL9021AIRUMZ-T7A

DigiKey Part Number
20-ISL9021AIRUMZ-T7ATR-ND - Tape & Reel (TR)
20-ISL9021AIRUMZ-T7ACT-ND - Cut Tape (CT)
20-ISL9021AIRUMZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL9021AIRUMZ-T7A
Description
IC REG LINEAR 3V 250MA 6-UTDFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-UTDFN (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
ISL9021AIRUMZ-T7A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 250mA
Current - Output
Current - Quiescent (Iq)
50 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit, Soft Start
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-UTDFN (1.6x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 378
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,96000 Kč53,96 Kč
1033,99600 Kč339,96 Kč
2528,75880 Kč718,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:53,96000 Kč
Unit Price with VAT:65,29160 Kč