Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-UTDFN (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-UTDFN (1.6x1.6)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ISL9021AIRUKZ-T

DigiKey Part Number
20-ISL9021AIRUKZ-TTR-ND - Tape & Reel (TR)
20-ISL9021AIRUKZ-TCT-ND - Cut Tape (CT)
20-ISL9021AIRUKZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL9021AIRUKZ-T
Description
IC REG LIN 2.85V 250MA 6-UTDFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-UTDFN (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
ISL9021AIRUKZ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.85V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 250mA
Current - Output
Current - Quiescent (Iq)
50 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit, Soft Start
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-UTDFN (1.6x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 623
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,51000 Kč48,51 Kč
1030,34200 Kč303,42 Kč
2525,60920 Kč640,23 Kč
10020,25050 Kč2 025,05 Kč
25017,61900 Kč4 404,75 Kč
50016,00048 Kč8 000,24 Kč
1 00014,64464 Kč14 644,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:48,51000 Kč
Unit Price with VAT:58,69710 Kč