


| ISL9021AIRUBZ-T7A | |
|---|---|
| DigiKey Part Number | 20-ISL9021AIRUBZ-T7ATR-ND - Tape & Reel (TR) 20-ISL9021AIRUBZ-T7ACT-ND - Cut Tape (CT) 20-ISL9021AIRUBZ-T7ADKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ISL9021AIRUBZ-T7A | 
| Description | IC REG LINEAR 1.5V 250MA 6-UTDFN | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-UTDFN (1.6x1.6) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ISL9021AIRUBZ-T7A Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Obsolete | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 5.5V | |
| Voltage - Output (Min/Fixed) | 1.5V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | - | |
| Current - Output | ||
| Current - Quiescent (Iq) | 50 µA | |
| PSRR | - | |
| Control Features | Enable | |
| Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit, Soft Start | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 6-UFDFN | |
| Supplier Device Package | 6-UTDFN (1.6x1.6) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 34,75000 Kč | 34,75 Kč | 
| 10 | 31,18800 Kč | 311,88 Kč | 
| 25 | 29,41960 Kč | 735,49 Kč | 
| 100 | 25,06500 Kč | 2 506,50 Kč | 
| Unit Price without VAT: | 34,75000 Kč | 
|---|---|
| Unit Price with VAT: | 42,04750 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic