ISL9008AIECZ-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ISL9008AIECZ-T
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ISL9008AIECZ-T

DigiKey Part Number
ISL9008AIECZ-TTR-ND - Tape & Reel (TR)
ISL9008AIECZ-TCT-ND - Cut Tape (CT)
ISL9008AIECZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL9008AIECZ-T
Description
IC REG LINEAR 1.8V 150MA SC-70-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
ISL9008AIECZ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
66 µA
PSRR
65dB ~ 35dB (1kHz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 103
Factory Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,73000 Kč26,73 Kč
1019,38700 Kč193,87 Kč
2517,55560 Kč438,89 Kč
10015,53910 Kč1 553,91 Kč
25014,57588 Kč3 643,97 Kč
50013,99614 Kč6 998,07 Kč
1 00013,51873 Kč13 518,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,92912 Kč38 787,36 Kč
6 00012,64049 Kč75 842,94 Kč
9 00012,49601 Kč112 464,09 Kč
15 00012,33588 Kč185 038,20 Kč
Manufacturers Standard Package
Unit Price without VAT:26,73000 Kč
Unit Price with VAT:32,34330 Kč