


ISL9003AIENZ-T | |
|---|---|
DigiKey Part Number | ISL9003AIENZ-TTR-ND - Tape & Reel (TR) ISL9003AIENZ-TCT-ND - Cut Tape (CT) ISL9003AIENZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL9003AIENZ-T |
Description | IC REG LINEAR 3.3V 150MA SC-70-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | ISL9003AIENZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.325V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
Current - Supply (Max) | 57 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,21000 Kč | 31,21 Kč |
| 10 | 22,74100 Kč | 227,41 Kč |
| 25 | 20,63120 Kč | 515,78 Kč |
| 100 | 18,31340 Kč | 1 831,34 Kč |
| 250 | 17,21072 Kč | 4 302,68 Kč |
| 500 | 16,54534 Kč | 8 272,67 Kč |
| 1 000 | 15,99794 Kč | 15 997,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,32161 Kč | 45 964,83 Kč |
| 6 000 | 14,99069 Kč | 89 944,14 Kč |
| 9 000 | 14,82495 Kč | 133 424,55 Kč |
| Unit Price without VAT: | 31,21000 Kč |
|---|---|
| Unit Price with VAT: | 37,76410 Kč |

