
ISL89164FRTBZ | |
|---|---|
DigiKey Part Number | ISL89164FRTBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL89164FRTBZ |
Description | IC GATE DRVR LOW-SIDE 8TDFN |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL89164FRTBZ Models |
Category | Logic Voltage - VIL, VIH 1.85V, 3.15V |
Manufacturer Renesas Electronics Corporation | Current - Peak Output (Source, Sink) 6A, 6A |
Packaging Tube | Input Type Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 20ns, 20ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-WDFN Exposed Pad |
Number of Drivers 2 | Supplier Device Package 8-TDFN (3x3) |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,49000 Kč | 104,49 Kč |
| 10 | 76,60200 Kč | 766,02 Kč |
| 25 | 69,91600 Kč | 1 747,90 Kč |
| 100 | 62,70210 Kč | 6 270,21 Kč |
| 250 | 59,30636 Kč | 14 826,59 Kč |
| 500 | 57,27338 Kč | 28 636,69 Kč |
| 1 000 | 55,60827 Kč | 55 608,27 Kč |
| Unit Price without VAT: | 104,49000 Kč |
|---|---|
| Unit Price with VAT: | 126,43290 Kč |



