ISL89163FBEAZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ISL89163FBEAZ
8-SOIC Exp Pad

ISL89163FBEAZ

DigiKey Part Number
ISL89163FBEAZ-ND
Manufacturer
Manufacturer Product Number
ISL89163FBEAZ
Description
IC GATE DRVR LOW-SIDE 8SOIC
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
ISL89163FBEAZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 16V
Logic Voltage - VIL, VIH
1.22V, 2.08V
Current - Peak Output (Source, Sink)
6A, 6A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
20ns, 20ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 617
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types