ISL88002IE26Z-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1 184
Unit Price: 38,22000 Kč
Datasheet
Supervisor Open Drain or Open Collector 1 Channel SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL88002IE26Z-T

DigiKey Part Number
ISL88002IE26Z-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL88002IE26Z-T
Description
IC SUPERVISOR 1 CHANNEL SC70-3
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
ISL88002IE26Z-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.63V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 16.08.2026
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00017,83745 Kč53 512,35 Kč
6 00017,42943 Kč104 576,58 Kč
9 00017,22559 Kč155 030,31 Kč
Manufacturers Standard Package
Unit Price without VAT:17,83745 Kč
Unit Price with VAT:21,58331 Kč