
ISL85403EVAL2Z | |
|---|---|
DigiKey Part Number | ISL85403EVAL2Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL85403EVAL2Z |
Description | EVAL BOARD FOR ISL85403 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ISL85403 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1A |
Manufacturer Renesas Electronics Corporation | Voltage - Input 8V ~ 40V |
Packaging Box | Regulator Topology Buck-Boost |
Part Status Active | Frequency - Switching 500kHz |
Main Purpose DC/DC, Step Up or Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part ISL85403 |
Voltage - Output 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 580,22000 Kč | 1 580,22 Kč |
| Unit Price without VAT: | 1 580,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 912,06620 Kč |


