Image for ISL85005ADEMO1Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL85005ADEMO1Z

DigiKey Part Number
ISL85005ADEMO1Z-ND
Manufacturer
Manufacturer Product Number
ISL85005ADEMO1Z
Description
EVAL BOARD FOR ISL85005A
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ISL85005A - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
5A
Voltage - Input
7V ~ 15V
Regulator Topology
Buck
Frequency - Switching
500kHz
Contents
Board(s)
Utilized IC / Part
ISL85005A
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1786,80000 Kč786,80 Kč
Manufacturers Standard Package
Unit Price without VAT:786,80000 Kč
Unit Price with VAT:952,02800 Kč