
ISL8487EIBZ | |
|---|---|
DigiKey Part Number | ISL8487EIBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL8487EIBZ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL8487EIBZ Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 21,46000 Kč | 214,60 Kč |
| 25 | 19,21200 Kč | 480,30 Kč |
| 100 | 16,80540 Kč | 1 680,54 Kč |
| 250 | 15,67500 Kč | 3 918,75 Kč |
| 980 | 14,46287 Kč | 14 173,61 Kč |
| 1 960 | 14,00840 Kč | 27 456,46 Kč |
| 2 940 | 13,78144 Kč | 40 517,43 Kč |
| 5 880 | 13,44960 Kč | 79 083,65 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |

