
ISL8485ECBZ-T | |
|---|---|
DigiKey Part Number | 20-ISL8485ECBZ-TTR-ND - Tape & Reel (TR) 20-ISL8485ECBZ-TCT-ND - Cut Tape (CT) 20-ISL8485ECBZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL8485ECBZ-T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL8485ECBZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,10000 Kč | 26,10 Kč |
| 10 | 18,98700 Kč | 189,87 Kč |
| 25 | 17,18520 Kč | 429,63 Kč |
| 100 | 15,20440 Kč | 1 520,44 Kč |
| 250 | 14,26012 Kč | 3 565,03 Kč |
| 500 | 13,69050 Kč | 6 845,25 Kč |
| 1 000 | 13,22172 Kč | 13 221,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,72683 Kč | 31 817,08 Kč |
| 5 000 | 12,42859 Kč | 62 142,95 Kč |
| 7 500 | 12,27928 Kč | 92 094,60 Kč |
| 12 500 | 12,11380 Kč | 151 422,50 Kč |
| 17 500 | 12,01705 Kč | 210 298,38 Kč |
| Unit Price without VAT: | 26,10000 Kč |
|---|---|
| Unit Price with VAT: | 31,58100 Kč |

