
ISL8485EABZ-T | |
|---|---|
DigiKey Part Number | 20-ISL8485EABZ-TTR-ND - Tape & Reel (TR) 20-ISL8485EABZ-TCT-ND - Cut Tape (CT) 20-ISL8485EABZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL8485EABZ-T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL8485EABZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,63000 Kč | 32,63 Kč |
| 10 | 23,78700 Kč | 237,87 Kč |
| 25 | 21,59720 Kč | 539,93 Kč |
| 100 | 19,18920 Kč | 1 918,92 Kč |
| 250 | 18,03984 Kč | 4 509,96 Kč |
| 500 | 17,34688 Kč | 8 673,44 Kč |
| 1 000 | 16,77643 Kč | 16 776,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,17415 Kč | 40 435,38 Kč |
| 5 000 | 15,81103 Kč | 79 055,15 Kč |
| 7 500 | 15,62929 Kč | 117 219,67 Kč |
| 12 500 | 15,42795 Kč | 192 849,38 Kč |
| Unit Price without VAT: | 32,63000 Kč |
|---|---|
| Unit Price with VAT: | 39,48230 Kč |

